
The Tri-Start MIL-DTL-38999 Series III Circular Connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It has a male gender and is designed for cable mount applications. The connector is compliant with the MIL-DTL-38999 military standard and is available in bulk packaging.
Amphenol TVS06RF-21-41S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-21-41S-453-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.