
This shielded circular connector features a silver housing, copper alloy contacts with gold plating, and a crimp contact type. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments. The connector is available in bulk packaging and has a free hanging mount. It is designed to operate within a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |