
This connector features 100 male contacts made of copper alloy with gold plating, mounted on a cable, and constructed from aluminium. It is part of the Tri-Start MIL-DTL-38999 Series III series and is not radiation hardened. The connector is packaged in bulk and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Amphenol TVS06RF-23-35P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-23-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-23-35P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.