
The TVS06RF-23-53A is a 53-position shielded circular connector from Amphenol, designed for free-hanging mounting. It features a silver housing, electroless nickel shell finish, and an aluminium shell material. The connector is resistant to various environments and has a temperature range of -65°C to 200°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Amphenol TVS06RF-23-53A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |