The Tri-Start MIL-DTL-38999 Series III 55-contact cable connector features a body made of aluminium, with copper alloy contacts plated with gold. It has a male gender and a straight orientation, suitable for crimp termination. The connector is not radiation hardened and is not compliant with Reach SVHC. It is packaged in bulk and has 55 positions and contacts.
Amphenol TVS06RF-23-55P-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.