The TVS06RF-23-55SD-453-LC is a 55-contact circular connector with a SKT contact gender and PL gender. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -65°C to 200°C. It is rated for 850VDC and 600VAC.
Amphenol TVS06RF-23-55SD-453-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.