Amphenol TVS06RF-23-6B technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-23-6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
