
This connector features a body made of aluminium, with copper alloy contacts plated with gold. It has 19 male contacts and is designed for cable mounting. The connector is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol TVS06RF-25-19P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-25-19P-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-25-19P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.