
This circular connector, a MIL-DTL-38999 Series III equivalent, features a straight male plug with 19 crimp contacts. Constructed with an aluminum body and shell, it is finished with electroless nickel plating. The copper alloy contacts are gold-plated for optimal conductivity. Designed for free-hanging, cable mount applications, this shielded connector operates within a temperature range of -65°C to 200°C and is RoHS compliant.
Sign in to ask questions about the Amphenol TVS06RF-25-19S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-25-19S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-25-19S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.