
This Amphenol Tri-Start MIL-DTL-38999 Series III connector features 19 male contacts with gold plating, made from copper alloy and housed in an aluminium body. It is designed for cable mounting and is available in bulk packaging. The connector is not radiation hardened and is not compliant with Reach SVHC regulations. It is suitable for general applications.
Sign in to ask questions about the Amphenol TVS06RF-25-19SA-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-25-19SA-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-25-19SA-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.