Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| Max Current Rating | 60/23/13/7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |