
This 30-position circular connector features a 25mm aluminium shell and is terminated via crimp. The contacts are made of copper alloy with a gold plating and are compliant with the MIL-DTL-38999 military standard. The connector is not RoHS compliant.
Amphenol TVS06RF-25-20PD technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 30 |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVS06RF-25-20PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.