
This aluminium circular connector features 128 contacts and a gold-plated copper alloy contact material. The connector has a straight orientation and a crimp termination. It is not RoHS compliant and does not contain any strain relief. The body is made of aluminium with an electroless nickel plating and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TVS06RF-25-35P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
