The Tri-Start MIL-DTL-38999 Series III 128-Position Male Connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It has 128 contacts and positions. The connector is not Reach SVHC compliant. It is part of the Tri-Start MIL-DTL-38999 Series III series.
Sign in to ask questions about the Amphenol TVS06RF-25-35PA-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-25-35PA-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-25-35PA-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.