
This Tri-Start MIL-DTL-38999 Series III circular connector features 128 positions and a male gender. The body is made of aluminium with electroless nickel plating, while the contacts are copper alloy with gold plating. The connector does not meet Reach SVHC compliance requirements.
Amphenol TVS06RF-25-35PB-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
No datasheet is available for this part.