
This aluminium circular connector features 128 contacts and a straight orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector body is made of aluminium with an electroless nickel plating, and the contacts are made of copper alloy with a gold plating. The termination type is crimp and it is not RoHS compliant.
Sign in to ask questions about the Amphenol TVS06RF-25-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-25-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVS06RF-25-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
