
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port Automotive
Amphenol TVS06RF-25-35SE-453-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 128 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
No datasheet is available for this part.