The TVS06RF-25-46PCLC is a 46-contact circular connector from Amphenol, designed for cable mounting. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. It is suitable for use in high-voltage applications where reliable connections are critical.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |