
Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port Automotive
Amphenol TVS06RF-25-61PA-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.