The TVS06RF-25-61PB-453-LC is a 61-pin circular cable mount connector with a maximum voltage rating of 850VDC or 600VAC. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector features a crimp termination method and a straight body orientation.
Amphenol TVS06RF-25-61PB-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.