
The TVS06RF-9-35JB is a 6-position, shielded, copper alloy connector from Amphenol, designed for use in high-temperature applications. It features a crimp termination and is resistant to environmental factors. The connector is rated for operation between -65°C and 200°C, making it suitable for use in harsh environments. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series, and is available in bulk packaging.
Amphenol TVS06RF-9-35JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-9-35JB to view detailed technical specifications.
No datasheet is available for this part.