
This shielded circular connector features a crimp contact shape and is resistant to various environments. It has a silver housing color and is made of aluminum with an electroless nickel shell finish. The connector is available in bulk packaging and is suitable for free-hanging mounting. It operates within a temperature range of -65°C to 200°C.
Amphenol TVS06RF-9-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-9-98B to view detailed technical specifications.
No datasheet is available for this part.