
This shielded circular connector features a silver housing, electroless nickel shell finish, and aluminium shell material. It is designed for free hanging mounting and is resistant to various environments. The connector operates within a temperature range of -65°C to 200°C and is available in bulk packaging.
Amphenol TVS06RF-J11AA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.