
The MIL-DTL-38999 Series III Tri-Start TV Circular Connector is a shielded connector with a free hanging mount. It features a gold contact plating and is resistant to various environments. The connector is available in bulk packaging and can operate within a temperature range of -65°C to 200°C.
Amphenol TVS06RF-J11SC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-J11SC to view detailed technical specifications.
No datasheet is available for this part.