
This 19-position circular crimp connector features a shielded design and is constructed with an aluminium shell that is electroless nickel finished. It is rated for operation between -65°C and 200°C and is resistant to various environments. The connector has a circular contact shape and is of the crimp type. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS06RF-J19JA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-J19JA-LC to view detailed technical specifications.
No datasheet is available for this part.
