
The Tri-Start TV 19-position shielded connector features gold contact plating and is resistant to various environments. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III connector series.
Amphenol TVS06RF-J19SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.