The TVS06RK-11-99PC is a 7-position, free hanging circular connector with gold contact plating and shielded features. It is designed for operation in environments up to 200°C and as low as -65°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments. It is packaged in bulk and terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |