This Amphenol connector features a shielded design and gold plating for reliable contact. It is rated for operation between -65°C and 200°C and is available in bulk packaging. The connector is designed for free hanging or cable mounting and has a straight orientation. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments.
Amphenol TVS06RK-15-5SC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.