The TVS06RK-19-28JBLC is a 28-contact circular connector with a SKT contact gender and PL gender. It features a crimp termination method and a straight body orientation. This connector is designed for cable mount applications and has a maximum operating temperature range of -65°C to 200°C. It is rated for 500VDC and 400VAC.
Amphenol TVS06RK-19-28JBLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS06RK-19-28JBLC to view detailed technical specifications.
No datasheet is available for this part.