The TVS06RK-19-32HA connector features 32 positions, GOLD contacts, and a shielded design. It is constructed with a stainless steel shell and passivated finish. The connector is rated for operation between -65°C and 200°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments.
Amphenol TVS06RK-19-32HA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-19-32HA to view detailed technical specifications.
No datasheet is available for this part.