
This 79-position circular connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series from Amphenol. It features a silver housing color, gold contact plating, and stainless steel plating. The connector is designed for free-hanging mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for environment-resistant applications and has a shielding feature to reduce electromagnetic interference.
Amphenol TVS06RK-21-35S-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.