This 100-position circular connector features a stainless steel body with a silver housing and a crimp termination. It is designed for use in high-temperature environments, with an operating temperature range of -65°C to 200°C. The connector is made with copper alloy contacts and gold plating, and has a passivated stainless steel shell. It is available in bulk packaging and is not radiation hardened.
Amphenol TVS06RK-23-35S-LC technical specifications.
| Body Material | Stainless Steel, Metal |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.