This 19-position shielded circular connector features a silver housing and stainless steel shell with a passivated finish. It is designed for free-hanging mounting and is rated for operation between -65°C and 200°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments.
Amphenol TVS06RK-25-19AA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.