The MIL-DTL-38999 Series III, Tri-Start TV, is a 128-position, shielded connector with gold-plated contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It features a termination type of crimp and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |