
37-position male circular connector featuring crimp termination and a straight orientation. This environment-resistant, shielded connector boasts a stainless steel body with passivated plating and gold-plated copper alloy contacts. Designed for demanding applications, it operates within a temperature range of -65°C to 200°C and offers a free-hanging mount. Equivalent to MIL-DTL-38999 Series III, this Tri-Start TV series component is suitable for bulk packaging.
Amphenol TVS06RK-25-37P-LC technical specifications.
| Body Material | Stainless Steel, Metal |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.