This 3-position shielded circular connector features a stainless steel shell with a passivated finish and gold-plated contacts. It is designed for use in harsh environments and is resistant to various conditions. The connector is rated for operation between -65°C and 200°C and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for crimp termination. The connector is shielded and has a gold-plated contact finish.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |