This circular connector features 46 contacts, a straight body orientation, and a crimp termination method. It is designed for cable mounting and has a maximum operating temperature range of -65 to 200°C. The connector has a maximum voltage rating of 850VDC and 600VAC. It is a general-purpose connector suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |