This cable mount circular connector features 46 contacts and a maximum operating temperature range of -65°C to 200°C. It has a maximum voltage rating of 850VDC or 600VAC and is designed for crimp termination. The connector is a general-purpose, straight-bodied device with a pin contact gender and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |