
This 7-position shielded circular connector features a stainless steel shell with a nickel finish, supporting a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging mounting and is available in bulk packaging. The contacts are made of copper alloy with a gold plating and have a circular shape, with a crimp contact type. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
