This connector features a nickel stainless steel shell with a gold-plated contact and a copper alloy contact material. It has a circular contact shape and a crimp contact type. The connector is shielded and has a silver housing color. It is available in a bulk packaging option and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The operating temperature range is from -65°C to 200°C.
Amphenol TVS06RS-13-4AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.