This circular connector features a 4-contact design with a crimp termination method and straight body orientation. It is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 850VDC or 600VAC. The connector is designed for cable mount applications and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
Amphenol TVS06RS-13-4AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |