
The TVS06RS-17-35P is a 55-contact shielded circular connector with a stainless steel shell and nickel finish, suitable for operating temperatures up to 200°C. It features a gold-plated contact finish and a crimp termination. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol TVS06RS-17-35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RS-17-35P technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-17-35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
