This 19-position shielded circular connector features a nickel shell and stainless steel construction, with a contact material of copper alloy and gold plating. The contacts are of circular shape and crimp type. The connector is designed for free-hanging mounting and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS06RS-25-19AC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.