This 19-position shielded circular connector features a stainless steel shell with a nickel finish and a crimp contact type. It is designed for free-hanging mounting and operates within a temperature range of -65°C to 200°C. The connector is part of the MIL-DTL-38999 Series III and is packaged in bulk.
Sign in to ask questions about the Amphenol TVS06RS-25-19AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RS-25-19AD technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-25-19AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.