The TVS06RS-25-43HC is a 43-position shielded connector from Amphenol, featuring a tri-start TV design. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging applications and is available in bulk packaging. The contact material is copper alloy with gold plating, and the termination type is crimp.
Amphenol TVS06RS-25-43HC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 43 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-25-43HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.