
The TVS06RS-25-43HC-LC is a 43-position shielded circular connector from Amphenol. It features a copper alloy contact material with gold plating and a circular contact shape. The connector has a nickel shell finish and a stainless steel shell material. It is designed for free hanging mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TVS06RS-25-43HC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 43 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-25-43HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.