The TVS07FCI17-35PF459 is a 55-contact circular connector with a maximum operating voltage of 550VDC and a maximum current rating of 5A. It features a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -65°C to 200°C. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol TVS07FCI17-35PF459 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol TVS07FCI17-35PF459 to view detailed technical specifications.
No datasheet is available for this part.