
This 13-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series from Amphenol. It features a copper alloy contact material with gold plating and a circular contact shape. The connector has a silver housing color and is rated for operation between -65°C and 200°C. It is suitable for panel, bulkhead, and front side nut mounting and is packaged in bulk. The connector is environment resistant and has an electroless nickel shell finish with an aluminum shell material.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |