
Circular connector, 13-position male receptacle with straight orientation. Features a durable aluminum shell with electroless nickel plating, designed for panel, bulkhead, and jam nut mounting. Contacts are copper alloy with gold plating, suitable for crimp termination. Operates across a wide temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
