This 5-pin circular connector features a SKT contact gender and is rated for 850VDC or 600VAC. It has a maximum current rating of 7.5A and operates within a temperature range of -65°C to 200°C. The connector is terminated through crimping and has a straight body orientation. It is designed for use with a jam nut mounting method.
Amphenol TVS07RF-11-5JCLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS07RF-11-5JCLC to view detailed technical specifications.
No datasheet is available for this part.